EUROSTAT 19mm x x 33 m Silicone Polyamide Film ESD Tape

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$65.44

(exc. GST)

$71.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 98 unit(s) shipping from 23 November 2026
  • Plus 1 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$65.44
15 - 39$64.47
40 +$62.70

*price indicative

RS Stock No.:
171-1614
Distrelec Article No.:
110-48-793
Mfr. Part No.:
42-020-0019
Brand:
EUROSTAT
Find similar products by selecting one or more attributes.
Select all

Brand

EUROSTAT

Product Type

ESD Tape

Backing Material

Polyamide Film

Adhesive Material

Silicone

Length

33m

Width

19mm

Dissipative

No

Conductivity

Non-Conductive

Anti-Static

Yes

Cleanroom

Yes

Colour

Brown

Complies with EN 61340-5-1

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
KR

EUROSTAT Polyimide ESD Safe Tape


The EUROSTAT Kapton ESD-safe brown, the anti-static tape is used to control the electrostatic damage. This tape has low static polyamide (Kapton) film that employs a unique coating with silicone adhesives. The dimensions of this tape are 33m length x 19mm width x 0.065mm thickness. It is designed for numerous high-temperature masking applications.

Features and Benefits


Good chemical resistance

Static charges are less than 50V

Core diameter is 76mm

Operating temperature ranges between 10°C and 260°C

Applications


Swimming pools

Sewage management

Potable water equipment

Laboratories

  • RS Stock No. 1711611
  • Mfr. Part No. 42-020-0009
Each
$53.59
  • RS Stock No. 0468415
  • Mfr. Part No. HB836-19
Each
$133.15
  • RS Stock No. 0468447
  • Mfr. Part No. HB836-25
Each
$183.78
  • RS Stock No. 1711613
  • Mfr. Part No. 42-020-0016
Each
$57.52

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy