Hi-Bond 19mm x x 33 m Silicone Polyimide Film ESD Tape
- RS Stock No.:
- 468-415
- Mfr. Part No.:
- HB836-19
- Brand:
- Hi-Bond
Get a bulk buy discount
Add 5 more to save $9.80
View bulk pricing optionsSubtotal (1 unit)*
$133.15
(exc. GST)
$146.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $133.15 | - |
| 5 - 9 | $131.19 | $9.80 |
| 10 + | $128.96 | $41.90 |
*price indicative
- RS Stock No.:
- 468-415
- Mfr. Part No.:
- HB836-19
- Brand:
- Hi-Bond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hi-Bond | |
| Product Type | ESD Tape | |
| Adhesive Material | Silicone | |
| Backing Material | Polyimide Film | |
| Length | 33m | |
| Width | 19mm | |
| Dissipative | No | |
| Conductivity | Non-Conductive | |
| Anti-Static | Yes | |
| Cleanroom | Yes | |
| Colour | Orange | |
| Complies with EN 61340-5-1 | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hi-Bond | ||
Product Type ESD Tape | ||
Adhesive Material Silicone | ||
Backing Material Polyimide Film | ||
Length 33m | ||
Width 19mm | ||
Dissipative No | ||
Conductivity Non-Conductive | ||
Anti-Static Yes | ||
Cleanroom Yes | ||
Colour Orange | ||
Complies with EN 61340-5-1 No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- KR
Low Static Polyimide Tape
A high performance translucent polyimide film tape with a silicone adhesive which has extremely low electrostatic discharge properties.
Polyimide film is dimensionally stable at high temperatures, flame retardant and chemical resistant
High temperature performance silicone adhesives reduce adhesive transfer
Extremely low electrostatic discharge at unwind and removal from PCB
Electrical Tapes
For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.
Related links
- Hi-Bond 25mm x x 33 m Silicone Polyimide Film ESD Tape
- Hi-Bond 12mm x x 33 m Silicone Polyimide ESD Tape
- Hi-Bond HB830 Amber Polyimide Film Electrical Tape, 19mm x 33 m
- Hi-Bond HB 850 Blue HB850 Masking Tape 19mm x 66 m
- EUROSTAT 19mm x x 33 m Silicone Polyamide Film ESD Tape
- Hi-Bond HB 340 Single Sided Fabric Tape Silver
- Hi-Bond VST 6064WFR White Foam Tape 0.64 mm Thick
- Hi-Bond HB830 Amber Polyimide Film Electrical Tape, 25mm x 33 m
