RS PRO ESD Film 500mm(W)x 300 m(L) Pink
- RS Stock No.:
- 815-7012
- Distrelec Article No.:
- 303-91-236
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$129.73
(exc. GST)
$142.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 627 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $129.73 | - |
| 5 + | $106.79 | 17% |
*price indicative
- RS Stock No.:
- 815-7012
- Distrelec Article No.:
- 303-91-236
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | ESD Film | |
| Colour | Pink | |
| Width | 500mm | |
| EN 61340-5-1 Compliant | Yes | |
| Standards/Approvals | ANSI/ESD S20.20:2007 and BS EN 61340-5-1:2007, RoHS (restriction of hazardous substances)) Compliant | |
| Length | 300m | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type ESD Film | ||
Colour Pink | ||
Width 500mm | ||
EN 61340-5-1 Compliant Yes | ||
Standards/Approvals ANSI/ESD S20.20:2007 and BS EN 61340-5-1:2007, RoHS (restriction of hazardous substances)) Compliant | ||
Length 300m | ||
- COO (Country of Origin):
- IT
RS PRO ESD Film 500 mm width
This ESD film from RS PRO offers a means of storing, packaging and handling sensitive machines and electronics equipment by shielding against damage due to electrostatic discharge (ESD). The film reduces the accumulation of static by stretching and tightly wrapping around itself as well as the equipment or machinery.
Made from dissipative material, the film offers a surface resistivity of 10^8 Ω - 10^11Ω. It has a thickness of 25 microns, width of 500 mm and length of 3 m. This film complies with standards ANSI/ESD S20.20:2007 and BS EN 61340-5-1:2007, the recognised international standards for ESD Protected Areas. It's also RoHS (restriction of hazardous substances) compliant for environmental protection. As part of our own RS PRO range, this product is stringently tested.
The film is also suitable for hand wrapping, which means it can be especially useful while handling sensitive equipment to avoid static shock in clean rooms.
Features and Benefits
• RS PRO ESD film (Electrostatic Discharge safe film)
• Made from dissipative material
• Surface resistance of 108 Ω to 1011Ω
• Thickness of 25 microns
• Width of 500 mm
• Length of 300 m
• Conforms to ANSI/ESD S20.20:2007 and BS EN 61340-5-1:2007, the recognised international standards for ESD Protected Areas
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
