Get a bulk buy discount
Add 20 more to save $11.40
View bulk pricing optionsSubtotal (1 unit)*
$59.12
(exc. GST)
$65.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship
- Plus 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $59.12 | - |
| 20 - 99 | $58.55 | $11.40 |
| 100 + | $48.22 | $1,090.00 |
*price indicative
- RS Stock No.:
- 443-9834
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | ESD Tape | |
| Length | 36m | |
| Width | 48mm | |
| Dissipative | Yes | |
| Conductivity | Non-Conductive | |
| Anti-Static | Yes | |
| Cleanroom | No | |
| Text/Logo On Tape | Logo | |
| Colour | Clear | |
| Complies with EN 61340-5-1 | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type ESD Tape | ||
Length 36m | ||
Width 48mm | ||
Dissipative Yes | ||
Conductivity Non-Conductive | ||
Anti-Static Yes | ||
Cleanroom No | ||
Text/Logo On Tape Logo | ||
Colour Clear | ||
Complies with EN 61340-5-1 Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO 48 mm x 40 m ESD Safe Tape
Need a tape that's safe to use around electrical equipment? This translucent grid tape from RS PRO is designed for use around equipment that's sensitive to electrostatic discharge. The tape works by dissipating static when you remove it from a surface, preventing damage to any electronics nearby. This makes it a good choice for circuit boards, gold leads and devices that have a semi-conductor, such as memory chips.
The tape's surface is coated with conductive polypropylene (PP), which is a thermoplastic that readily conducts heat for effective cooling. It's clearly printed with the electrostatic discharge (ESD) Symbol to indicate it's suitable for use in static-safe areas. This also makes it easy to identify in a crowded toolbox. The tape is often used around equipment that contains a semi-conductor, like memory chips. It's also safe to use for gold leads and sensitive circuit boards.
This versatile adhesive can be adapted to suit your needs, as it works with both manual and automatic tape dispensers. You'll commonly find it used in industrial or commercial settings, such as electrical installations or electronics manufacturing plants, as well as on automotive production lines.
Features and Benefits
Related links
- EUROSTAT 48mm x x 36 m ESD Safe Tape
- RS PRO 12mm x x 36 m ESD Tape
- RS PRO 18mm x x 36 m ESD Tape
- Desco Europe 24mm x x 36 m ESD Tape
- Desco Europe 48mm x x 36 m Acrylic Copolymer ESD Tape
- RS PRO 24mm x x 36 m Acrylic Polypropylene ESD Tape
- Desco Europe 48mm x x 65.8 m Rubber (Base) Cellulose ESD Tape
- RS PRO Bronze RS PRO Masking Tape 48mm x 60 m