EUROSTAT 12.7mm x x 33 m ESD Tape

Get a bulk buy discount

Add 15 more to save $14.10

View bulk pricing options

Subtotal (1 unit)*

$45.11

(exc. GST)

$49.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 382 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$45.11-
15 - 39$44.17$14.10
40 +$42.83$91.20

*price indicative

RS Stock No.:
171-1612
Distrelec Article No.:
110-48-791
Mfr. Part No.:
42-020-0012
Brand:
EUROSTAT
Find similar products by selecting one or more attributes.
Select all

Brand

EUROSTAT

Product Type

ESD Tape

Length

33m

Dissipative

No

Width

12.7mm

Conductivity

Non-Conductive

Anti-Static

Yes

Cleanroom

Yes

Colour

Brown

Complies with EN 61340-5-1

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
KR

EUROSTAT Polyimide ESD Safe Tape


The EUROSTAT Kapton ESD-safe brown, the anti-static tape is used to control the electrostatic damage. This tape has low static polyamide (Kapton) film that employs a unique coating with silicone adhesives. The dimensions of this tape are 33m length x 12.7mm width x 0.065mm thickness. It is designed for numerous high-temperature masking applications.

Features and Benefits


Good chemical resistance

Static charges are less than 50V

Core diameter is 76mm

Operating temperature ranges between 10°C and 260°C

Applications


Electrical boxes

Control systems

Storage boxes

Tool boxes

Gun cabinets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy