EUROSTAT 9mm x x 33 m Silicone Polyamide Film ESD Tape
- RS Stock No.:
- 171-1611
- Distrelec Article No.:
- 110-48-790
- Mfr. Part No.:
- 42-020-0009
- Brand:
- EUROSTAT
Get a bulk buy discount
Add 15 more to save $11.85
View bulk pricing optionsSubtotal (1 unit)*
$53.59
(exc. GST)
$58.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 236 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $53.59 | - |
| 15 - 39 | $52.80 | $11.85 |
| 40 + | $51.38 | $88.40 |
*price indicative
- RS Stock No.:
- 171-1611
- Distrelec Article No.:
- 110-48-790
- Mfr. Part No.:
- 42-020-0009
- Brand:
- EUROSTAT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EUROSTAT | |
| Product Type | ESD Tape | |
| Adhesive Material | Silicone | |
| Backing Material | Polyamide Film | |
| Length | 33m | |
| Dissipative | No | |
| Width | 9mm | |
| Conductivity | Non-Conductive | |
| Anti-Static | Yes | |
| Cleanroom | Yes | |
| Colour | Brown | |
| Complies with EN 61340-5-1 | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EUROSTAT | ||
Product Type ESD Tape | ||
Adhesive Material Silicone | ||
Backing Material Polyamide Film | ||
Length 33m | ||
Dissipative No | ||
Width 9mm | ||
Conductivity Non-Conductive | ||
Anti-Static Yes | ||
Cleanroom Yes | ||
Colour Brown | ||
Complies with EN 61340-5-1 No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
EUROSTAT Polyimide ESD Safe Tape
The EUROSTAT Kapton ESD-safe brown, the anti-static tape is used to control the electrostatic damage. This tape has low static polyamide (Kapton) film that employs a unique coating with silicone adhesives. The dimensions of this tape are 33m length x 9mm width x 0.065mm thickness. It is designed for numerous high-temperature masking applications.
Features and Benefits
Good chemical resistance
Static charges are less than 50V
Core diameter is 76mm
Operating temperature ranges between 10°C and 260°C
Applications
Greenhouses irrigation
Hydroponics and groundwater monitoring from agriculture nutrient pollution.
- RS Stock No. 1711614
- Mfr. Part No. 42-020-0019
Each
$65.44
- RS Stock No. 0468447
- Mfr. Part No. HB836-25
Each
$183.78
- RS Stock No. 0468415
- Mfr. Part No. HB836-19
Each
$133.15
Related links
- EUROSTAT 19mm x x 33 m Silicone Polyamide Film ESD Tape
- EUROSTAT 16mm x x 33 m Silicone Adhesive Polyamide ESD Tape
- EUROSTAT 25mm x x 33 m Silicone Adhesive Polyamide ESD Tape
- EUROSTAT 12.7mm x x 33 m ESD Tape
- Hi-Bond 25mm x x 33 m Silicone Polyimide Film ESD Tape
- Hi-Bond 19mm x x 33 m Silicone Polyimide Film ESD Tape
- Hi-Bond 12mm x x 33 m Silicone Polyimide ESD Tape
- EUROSTAT 48mm x x 36 m ESD Safe Tape












