EUROSTAT 25mm x x 33 m Silicone Adhesive Polyamide ESD Tape
- RS Stock No.:
- 171-1615
- Distrelec Article No.:
- 110-48-794
- Mfr. Part No.:
- 42-020-0025
- Brand:
- EUROSTAT
Get a bulk buy discount
Add 15 more to save $43.80
View bulk pricing optionsSubtotal (1 unit)*
$138.37
(exc. GST)
$152.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 199 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $138.37 | - |
| 15 - 39 | $135.45 | $43.80 |
| 40 + | $131.33 | $281.60 |
*price indicative
- RS Stock No.:
- 171-1615
- Distrelec Article No.:
- 110-48-794
- Mfr. Part No.:
- 42-020-0025
- Brand:
- EUROSTAT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EUROSTAT | |
| Product Type | ESD Tape | |
| Adhesive Material | Silicone Adhesive | |
| Backing Material | Polyamide | |
| Length | 33m | |
| Width | 25mm | |
| Dissipative | No | |
| Conductivity | Non-Conductive | |
| Anti-Static | Yes | |
| Cleanroom | Yes | |
| Colour | Brown | |
| Complies with EN 61340-5-1 | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EUROSTAT | ||
Product Type ESD Tape | ||
Adhesive Material Silicone Adhesive | ||
Backing Material Polyamide | ||
Length 33m | ||
Width 25mm | ||
Dissipative No | ||
Conductivity Non-Conductive | ||
Anti-Static Yes | ||
Cleanroom Yes | ||
Colour Brown | ||
Complies with EN 61340-5-1 No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
EUROSTAT Polyimide ESD Safe Tape
The EUROSTAT Kapton ESD-safe brown, the anti-static tape is used to control the electrostatic damage. This tape has low static polyamide (Kapton) film that employs a unique coating with silicone adhesives. The dimensions of this tape are 33m length x 25mm width x 0.065mm thickness. It is designed for numerous high-temperature masking applications.
Features and Benefits
Good chemical resistance
Static charges are less than 50V
Core diameter is 76mm
Operating temperature ranges between 10°C and 260°C
Applications
Electrical installation
EMI/RFI shielding
Anti-static applications
PCB masking
Bonding to high temperature surfaces
Conductive connection and fixing
Related links
- EUROSTAT 16mm x x 33 m Silicone Adhesive Polyamide ESD Tape
- EUROSTAT 9mm x x 33 m Silicone Polyamide Film ESD Tape
- EUROSTAT 19mm x x 33 m Silicone Polyamide Film ESD Tape
- EUROSTAT 12.7mm x x 33 m ESD Tape
- Hi-Bond 25mm x x 33 m Silicone Polyimide Film ESD Tape
- EUROSTAT 48mm x x 36 m ESD Safe Tape
- Hi-Bond 12mm x x 33 m Silicone Polyimide ESD Tape
- Hi-Bond 19mm x x 33 m Silicone Polyimide Film ESD Tape
