EUROSTAT 16mm x x 33 m Silicone Adhesive Polyamide ESD Tape

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$57.52

(exc. GST)

$63.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 256 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$57.52
15 - 39$56.28
40 +$54.56

*price indicative

RS Stock No.:
171-1613
Distrelec Article No.:
110-48-792
Mfr. Part No.:
42-020-0016
Brand:
EUROSTAT
Find similar products by selecting one or more attributes.
Select all

Brand

EUROSTAT

Product Type

ESD Tape

Adhesive Material

Silicone Adhesive

Backing Material

Polyamide

Length

33m

Dissipative

No

Width

16mm

Conductivity

Non-Conductive

Anti-Static

Yes

Cleanroom

Yes

Colour

Brown

Complies with EN 61340-5-1

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
KR

EUROSTAT Polyimide ESD Safe Tape


The EUROSTAT Kapton ESD-safe brown, the anti-static tape is used to control the electrostatic damage. This tape has low static polyamide (Kapton) film that employs a unique coating with silicone adhesives. The dimensions of this tape are 33m length x 16mm width x 0.065mm thickness. It is designed for numerous high-temperature masking applications.

Features and Benefits


Good chemical resistance

Static charges are less than 50V

Core diameter is 76mm

Operating temperature ranges between 10°C and 260°C

Applications


Electrical installation

EMI/RFI shielding

Anti-static applications

PCB masking

Bonding to high temperature surfaces.

Conductive connection and fixing

  • RS Stock No. 1711615
  • Mfr. Part No. 42-020-0025
Each
$138.37
  • RS Stock No. 1711614
  • Mfr. Part No. 42-020-0019
Each
$68.88
  • RS Stock No. 0468415
  • Mfr. Part No. HB836-19
Each
$133.15
  • RS Stock No. 0468447
  • Mfr. Part No. HB836-25
Each
$193.45

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy