SGX Sensors PID-10.6eV-3A Organic Vapour Gas Sensor IC for VOC Monitors
- RS Stock No.:
- 254-1717
- Mfr. Part No.:
- PID-10.6eV-3A
- Brand:
- SGX Sensors
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 254-1717
- Mfr. Part No.:
- PID-10.6eV-3A
- Brand:
- SGX Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SGX Sensors | |
| Gases Detected | Organic Vapour | |
| Product Type | Gas Sensor IC | |
| Response Time | 12s | |
| Application | VOC Monitors | |
| Minimum Supply Voltage | 3V | |
| Power Source | Power Supply | |
| Maximum Supply Voltage | 10V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CSA-C22.2 No157-92, III, Division 1, IECEx II 1G Ex ia IIC Ga (-40 °C Ta +55 °C) 1.1W, II, UL913 (8th) Edition Class I, ATEX II 1G Ex ia IIC Ga (-40 °C Ta +55 °C) 1.1W | |
| Series | PID-10.6eV 3 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand SGX Sensors | ||
Gases Detected Organic Vapour | ||
Product Type Gas Sensor IC | ||
Response Time 12s | ||
Application VOC Monitors | ||
Minimum Supply Voltage 3V | ||
Power Source Power Supply | ||
Maximum Supply Voltage 10V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CSA-C22.2 No157-92, III, Division 1, IECEx II 1G Ex ia IIC Ga (-40 °C Ta +55 °C) 1.1W, II, UL913 (8th) Edition Class I, ATEX II 1G Ex ia IIC Ga (-40 °C Ta +55 °C) 1.1W | ||
Series PID-10.6eV 3 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The SGX Sensors PID (Photo-Ionisation Detection) sensors are designed to offer the most accurate method to detect VOCs in the PPM (parts per million) and PPB (parts per billion) range. Our PIDs are not cross sensitive to common atmospheric gasses (CO2, CO, Sox, NOx, water vapour). Furthermore, it offers high humidity resistance and long-term (temperature) stability. Our sensors are used across a wide number of industries and applications, wherever you have a need to detect gases and vapours.
Sensitivity >600 mV/ppm
Range >3 ppm
Minimum detection limit 0.5 ppb
Response time T90 < 12s
Power consumption 100 mW at 3.3 V
Output Signal 0 - 3.2 V
Related links
- SGX Sensors PID-10.6eV-3B Organic Vapour Gas Sensor IC for VOC Monitors
- SGX Sensors PID-10.6eV-40A Organic Vapour Gas Sensor IC for Air Quality Monitors
- SGX Sensors PID-10.6eV-40B Organic Vapour Gas Sensor IC for Air Quality Monitors
- SGX Sensors PID-10.6eV-4KA Organic Vapour Gas Sensor IC for Gas Leak Detector for Gas Appliances
- SGX Sensors PID-10.6eV-10KB Organic Vapour Gas Sensor IC for Gas Leak Detector for Gas Appliances
- SGX Sensors PID-10.6eV-4KB Organic Vapour Gas Sensor IC for Gas Leak Detector for Gas Appliances
- SGX Sensors PID-10.6eV-10KA Organic Vapour Gas Sensor IC for Gas Leak Detector for Gas Appliances
- SGX Sensors Organic Vapour Gas Sensor for VOC Monitors
