SGX Sensors PID-10.6eV-10KB Organic Vapour Gas Sensor IC for Gas Leak Detector for Gas Appliances
- RS Stock No.:
- 254-1522
- Mfr. Part No.:
- PID-10.6eV-10KB
- Brand:
- SGX Sensors
Subtotal (1 unit)*
$1,217.91
(exc. GST)
$1,339.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,217.91 |
*price indicative
- RS Stock No.:
- 254-1522
- Mfr. Part No.:
- PID-10.6eV-10KB
- Brand:
- SGX Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SGX Sensors | |
| Product Type | Gas Sensor IC | |
| Gases Detected | Organic Vapour | |
| Response Time | 3s | |
| Application | Gas Leak Detector for Gas Appliances | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | II, UL913 (8th) Edition Class I, CSA-C22.2 No157-92, ATEX II 1G Ex ia IIC Ga (-40 °C Ta +55 °C) 1.1W, Division 1, III, IECEx II 1G Ex ia IIC Ga (-40 °C Ta +55 °C) 1.1W | |
| Series | 4/A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand SGX Sensors | ||
Product Type Gas Sensor IC | ||
Gases Detected Organic Vapour | ||
Response Time 3s | ||
Application Gas Leak Detector for Gas Appliances | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals II, UL913 (8th) Edition Class I, CSA-C22.2 No157-92, ATEX II 1G Ex ia IIC Ga (-40 °C Ta +55 °C) 1.1W, Division 1, III, IECEx II 1G Ex ia IIC Ga (-40 °C Ta +55 °C) 1.1W | ||
Series 4/A | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The SGX Sensors PID sensors are designed to offer the most accurate method to detect VOCs in the PPM (parts per million) and PPB (parts per billion) range. Our PIDs are not cross sensitive to common atmospheric gasses (CO2, CO, Sox, NOx, water vapour). Furthermore, it offers high humidity resistance and long-term (temperature) stability. Our sensors are used across a wide number of industries and applications, wherever you have a need to detect gases and vapours.
Sensitivity >0.4mV/ppm@100ppm
Range >10 000 ppm
Minimum detection limit 500 ppb
Response time T90 < 3s
Supply voltage 3.6 - 10 V
Power consumption 100 mW at 3.3 V
Related links
- SGX Sensors PID-10.6eV-4KA Organic Vapour Gas Sensor IC for Gas Leak Detector for Gas Appliances
- SGX Sensors PID-10.6eV-4KB Organic Vapour Gas Sensor IC for Gas Leak Detector for Gas Appliances
- SGX Sensors PID-10.6eV-10KA Organic Vapour Gas Sensor IC for Gas Leak Detector for Gas Appliances
- SGX Sensors PID-10.6eV-3B Organic Vapour Gas Sensor IC for VOC Monitors
- SGX Sensors PID-10.6eV-3A Organic Vapour Gas Sensor IC for VOC Monitors
- SGX Sensors PID-10.6eV-40A Organic Vapour Gas Sensor IC for Air Quality Monitors
- SGX Sensors PID-10.6eV-40B Organic Vapour Gas Sensor IC for Air Quality Monitors
- SGX Sensors Organic Vapour Gas Sensor for VOC Monitors
