SGX Sensors VQ21TB Flammable Gas Sensor for Air Quality Monitors
- RS Stock No.:
- 254-1616
- Mfr. Part No.:
- VQ21TB
- Brand:
- SGX Sensors
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
$81.65
(exc. GST)
$89.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $81.65 | - |
| 5 - 9 | $76.62 | 6% |
| 10 + | $72.05 | 11% |
*price indicative
- RS Stock No.:
- 254-1616
- Mfr. Part No.:
- VQ21TB
- Brand:
- SGX Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SGX Sensors | |
| Product Type | Gas Sensor | |
| Gases Detected | Flammable | |
| Response Time | 2s | |
| Application | Air Quality Monitors | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Series | VQ21T | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand SGX Sensors | ||
Product Type Gas Sensor | ||
Gases Detected Flammable | ||
Response Time 2s | ||
Application Air Quality Monitors | ||
Mount Type PCB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Series VQ21T | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PL
The SGX sensors supplies a wide range of combustible gas sensors (pellistors) working on the catalytic oxidation principle. The VQ21T Series are members of the VQ21 range of high power, low voltage poison resistant detectors for general purpose application particularly for fixed point systems where the consideration of power consumption is not an overriding factor. It may be used to detect most flammable gases and vapours and, in particular, can detect methane in air mixtures with concentrations from 0.1% up to 5% (100%LEL).
Expected operating life >5 years
Bridge Supply voltage 2.0 + 0.1 V
Sensor Power consumption 750 mW max
Linearity linear up to 3% CH4
Storage temperature +10C to +25 C
Operational temperature -40C to +70C
Related links
- SGX Sensors Flammable Gas Sensor for Air Quality Monitors
- SGX Sensors Oxygen Gas Sensor for Air Quality Monitors
- SGX Sensors Bromine Gas Sensor for Air Quality Monitors
- SGX Sensors Fluorine Gas Sensor for Air Quality Monitors
- SGX Sensors Formaldehyde Gas Sensor for Air Quality Monitors
- SGX Sensors Air Contaminants Gas Sensor for Air Quality Monitors
- SGX Sensors Hydrogen Fluoride Gas Sensor for Air Quality Monitors
- SGX Sensors Nitric Acid, Hydrogen Chloride Gas Sensor for Air Quality Monitors
