SGX Sensors PID-10.6eV-40B Organic Vapour Gas Sensor IC for Air Quality Monitors

Subtotal (1 unit)*

$1,522.45

(exc. GST)

$1,674.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,522.45

*price indicative

RS Stock No.:
254-1524
Mfr. Part No.:
PID-10.6eV-40B
Brand:
SGX Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

SGX Sensors

Product Type

Gas Sensor IC

Gases Detected

Organic Vapour

Response Time

8s

Application

Air Quality Monitors

Minimum Supply Voltage

3V

Power Source

3.2 - 10 V, 3 - 3.6 V

Maximum Supply Voltage

10V

Minimum Operating Temperature

-40°C

Package Type

Series 4/A Package

Maximum Operating Temperature

65°C

Standards/Approvals

III, II, US 7.046.012 EC 1474681 Patents NoEAЭC RU C-GB.HA65.B.00635/20 Eurasian Customs Union Europe ATEX II 1G Ex ia IIC Ga (-40 °C Ta +55 °C) 1.1W Worldwide IECEx II 1G Ex ia IIC Ga (-40 °C Ta +55 °C) 1.1W North America UL913 (8th) Edition Class I, Division 1 CSA-C22.2 No157-92

Automotive Standard

No

COO (Country of Origin):
GB
The SGX Sensors PID sensors are designed to offer the most accurate method to detect VOCs in the PPM (parts per million) and PPB (parts per billion) range. Our PIDs are not cross sensitive to common atmospheric gasses (CO2, CO, Sox, NOx, water vapour). Furthermore, it offers high humidity resistance and long-term (temperature) stability. Our sensors are used across a wide number of industries and applications, wherever you have a need to detect gases and vapours.

Sensitivity >30 mV/ppm

Range >40 ppm

Minimum detection limit 1 ppb

Response time T90 < 8s

Current 20 - 32 mA

Power consumption 100 mW at 3.3 V


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy