TSC2011IYDT STMicroelectronics Bidirectional Current Sensing Amplifier Single 8-Pin SO
- RS Stock No.:
- 208-5082
- Mfr. Part No.:
- TSC2011IYDT
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 625 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$20.72
(exc. GST)
$22.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 785 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 620 | $4.144 | $20.72 | - |
| 625 - 1245 | $4.042 | $20.21 | 2% |
| 1250 + | $3.982 | $19.91 | 3% |
*price indicative
- RS Stock No.:
- 208-5082
- Mfr. Part No.:
- TSC2011IYDT
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Current Sensing Amplifier | |
| Power Supply Type | Single | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.7V | |
| CMRR - Common Mode Rejection Ratio | 90dB | |
| Number of Channels | 1 | |
| Supply Current | 5mA | |
| Mount Type | Surface | |
| Package Type | SO | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| GBP - Gain Bandwidth Product | 750kHz | |
| Series | TSC2011 | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Length | 5mm | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Output Type | Bidirectional | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Current Sensing Amplifier | ||
Power Supply Type Single | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.7V | ||
CMRR - Common Mode Rejection Ratio 90dB | ||
Number of Channels 1 | ||
Supply Current 5mA | ||
Mount Type Surface | ||
Package Type SO | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
GBP - Gain Bandwidth Product 750kHz | ||
Series TSC2011 | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Length 5mm | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
Output Type Bidirectional | ||
- RS Stock No. 0327791P
- Mfr. Part No. NCS7031DM1G020R2G
- RS Stock No. 1898859P
- Mfr. Part No. MAX4372FEUK+T
- RS Stock No. 0648528P
- Mfr. Part No. NCS7030DM2G014R2G
- RS Stock No. 2333102P
- Mfr. Part No. TSC888CILT
Related links
- STMicroelectronics Bidirectional Current Sensing Amplifier Single 8-Pin SO
- STMicroelectronics Bidirectional Current Sensing Amplifier Single 8-Pin MiniSO
- STMicroelectronics Bidirectional Current Sensing Amplifier Single 8-Pin MiniSO8
- TSC2012IST STMicroelectronics Bidirectional Current Sensing Amplifier Single 8-Pin MiniSO
- TSC2010IYDT STMicroelectronics Bidirectional Current Sensing Amplifier Single 8-Pin SO
- TSC2011IDT STMicroelectronics Bidirectional Current Sensing Amplifier Single 8-Pin SO
- TSC2012IDT STMicroelectronics Bidirectional Current Sensing Amplifier Single 8-Pin SO
- TSC2012IYDT STMicroelectronics Bidirectional Current Sensing Amplifier Single 8-Pin SO











