SGX Sensors VQ35MB Gas Sensor IC for Air Quality Monitors
- RS Stock No.:
- 254-1618
- Mfr. Part No.:
- VQ35MB
- Brand:
- SGX Sensors
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $11.70
View bulk pricing optionsSubtotal (1 unit)*
$117.20
(exc. GST)
$128.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 55 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $117.20 | - |
| 5 + | $114.86 | $11.70 |
*price indicative
- RS Stock No.:
- 254-1618
- Mfr. Part No.:
- VQ35MB
- Brand:
- SGX Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SGX Sensors | |
| Product Type | Gas Sensor IC | |
| Response Time | 2s | |
| Application | Air Quality Monitors | |
| Standards/Approvals | No | |
| Series | VQ35 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand SGX Sensors | ||
Product Type Gas Sensor IC | ||
Response Time 2s | ||
Application Air Quality Monitors | ||
Standards/Approvals No | ||
Series VQ35 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PL
The SGX Sensors series devices consist of two matched elements which are used for the detection of gases in 0 – 100% by volume concentrations using the recommended bridge circuit and the mounting arrangement shown on page 3. The VQ35M is supplied with braided leads and the VQ35MB has extended pins for fitting directly to printed circuit boards.
Operation continuous
Bridge supply 4.25 V
Bridge Power consumption 0.26 W max
Response to methane in air 1.0 mV/% min
Related links
- SGX Sensors Gas Sensor IC for Air Quality Monitors
- SGX Sensors PID-10.6eV-40B Organic Vapour Gas Sensor IC for Air Quality Monitors
- SGX Sensors PID-10.6eV-40A Organic Vapour Gas Sensor IC for Air Quality Monitors
- Renesas Electronics ZMOD4510AI3V Nitrogen Dioxide, Ozone Gas Sensor IC for Air Quality Monitors
- Renesas Electronics ZMOD4410AI3V Carbon Dioxide Gas Sensor IC for Monitor Home Indoor Air Quality Monitors,
- SGX Sensors Oxygen Gas Sensor for Air Quality Monitors
- SGX Sensors Bromine Gas Sensor for Air Quality Monitors
- SGX Sensors Fluorine Gas Sensor for Air Quality Monitors
