SGX Sensors PID-10.6eV-10KA Organic Vapour Gas Sensor IC for Gas Leak Detector for Gas Appliances

Subtotal (1 unit)*

$1,117.82

(exc. GST)

$1,229.60

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 +$1,117.82

*price indicative

RS Stock No.:
254-1521
Mfr. Part No.:
PID-10.6eV-10KA
Brand:
SGX Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

SGX Sensors

Product Type

Gas Sensor IC

Gases Detected

Organic Vapour

Response Time

3s

Application

Gas Leak Detector for Gas Appliances

Minimum Supply Voltage

3V

Power Source

Regulated Power Supply or Internal regulator

Maximum Supply Voltage

10V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

65°C

Package Type

Series 4/A Package

Standards/Approvals

CSA-C22.2 No157-92, IECEx II 1G, ATEX II 1G, UL913 (8th) Edition

Automotive Standard

No

COO (Country of Origin):
GB
The SGX Sensors PID sensors are designed to offer the most accurate method to detect VOCs in the PPM (parts per million) and PPB (parts per billion) range. Our PIDs are not cross sensitive to common atmospheric gasses (CO2, CO, Sox, NOx, water vapour). Furthermore, it offers high humidity resistance and long-term (temperature) stability. Our sensors are used across a wide number of industries and applications, wherever you have a need to detect gases and vapours.

Sensitivity >0.4mV/ppm@100ppm

Range >10 000 ppm

Minimum detection limit 500 ppb

Response time T90 < 3s

Supply voltage 3.6 - 10 V

Power consumption 100 mW at 3.3 V

Output signal 0 - 3.2 V


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy