SGX Sensors PID-10.6eV-40A Organic Vapour Gas Sensor IC for Air Quality Monitors
- RS Stock No.:
- 254-1523
- Mfr. Part No.:
- PID-10.6eV-40A
- Brand:
- SGX Sensors
Subtotal (1 unit)*
$1,235.22
(exc. GST)
$1,358.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,235.22 |
*price indicative
- RS Stock No.:
- 254-1523
- Mfr. Part No.:
- PID-10.6eV-40A
- Brand:
- SGX Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SGX Sensors | |
| Gases Detected | Organic Vapour | |
| Product Type | Gas Sensor IC | |
| Response Time | 8s | |
| Application | Air Quality Monitors | |
| Minimum Supply Voltage | 3V | |
| Power Source | Regulated Power Supply or Internal regulator | |
| Maximum Supply Voltage | 10V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | Division 1, II, CSA-C22.2 No157-92, ATEX II 1G Ex ia IIC Ga (-40 °C Ta +55 °C) 1.1W, III, IECEx II 1G Ex ia IIC Ga (-40 °C Ta +55 °C) 1.1W, UL913 (8th) Edition Class I | |
| Series | SGX PID | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand SGX Sensors | ||
Gases Detected Organic Vapour | ||
Product Type Gas Sensor IC | ||
Response Time 8s | ||
Application Air Quality Monitors | ||
Minimum Supply Voltage 3V | ||
Power Source Regulated Power Supply or Internal regulator | ||
Maximum Supply Voltage 10V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals Division 1, II, CSA-C22.2 No157-92, ATEX II 1G Ex ia IIC Ga (-40 °C Ta +55 °C) 1.1W, III, IECEx II 1G Ex ia IIC Ga (-40 °C Ta +55 °C) 1.1W, UL913 (8th) Edition Class I | ||
Series SGX PID | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The SGX Sensors PID sensors are designed to offer the most accurate method to detect VOCs in the PPM (parts per million) and PPB (parts per billion) range. Our PIDs are not cross sensitive to common atmospheric gasses (CO2, CO, Sox, NOx, water vapour). Furthermore, it offers high humidity resistance and long-term (temperature) stability. Our sensors are used across a wide number of industries and applications, wherever you have a need to detect gases and vapours.
Sensitivity >30 mV/ppm
Range >40 ppm
Minimum detection limit 1 ppb
Response time T90 < 8s
Power consumption 100 mW at 3.3 V
Current 20 - 32 mA
Related links
- SGX Sensors PID-10.6eV-40B Organic Vapour Gas Sensor IC for Air Quality Monitors
- SGX Sensors PID-10.6eV-3A Organic Vapour Gas Sensor IC for VOC Monitors
- SGX Sensors PID-10.6eV-3B Organic Vapour Gas Sensor IC for VOC Monitors
- SGX Sensors PID-10.6eV-4KA Organic Vapour Gas Sensor IC for Gas Leak Detector for Gas Appliances
- SGX Sensors PID-10.6eV-10KB Organic Vapour Gas Sensor IC for Gas Leak Detector for Gas Appliances
- SGX Sensors PID-10.6eV-4KB Organic Vapour Gas Sensor IC for Gas Leak Detector for Gas Appliances
- SGX Sensors PID-10.6eV-10KA Organic Vapour Gas Sensor IC for Gas Leak Detector for Gas Appliances
- SGX Sensors Organic Vapour Gas Sensor for VOC Monitors
