Molex 106123-0400 LC Single Mode Adapter
- RS Stock No.:
- 787-445
- Mfr. Part No.:
- 106123-0400
- Brand:
- Molex
Subtotal (1 bag of 10 units)*
$454.27
(exc. GST)
$499.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $454.27 | $45.427 |
*price indicative
- RS Stock No.:
- 787-445
- Mfr. Part No.:
- 106123-0400
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type | LC | |
| Product Type | Adapter | |
| Single/Multimode | Single Mode | |
| Colour | Blue | |
| Housing Material | Polymer | |
| Connector Type A | LC | |
| Connector Type B | LC | |
| Depth | 1.12in | |
| Standards/Approvals | RoHS | |
| Width | 0.366in | |
| Height | 1.02in | |
| Series | 106123 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type LC | ||
Product Type Adapter | ||
Single/Multimode Single Mode | ||
Colour Blue | ||
Housing Material Polymer | ||
Connector Type A LC | ||
Connector Type B LC | ||
Depth 1.12in | ||
Standards/Approvals RoHS | ||
Width 0.366in | ||
Height 1.02in | ||
Series 106123 | ||
- COO (Country of Origin):
- CN
The Molex Adapter is an Active LC/UPC Adapter designed to facilitate seamless optical connections. Its primary function is to ensure robust multimode data transmission while maintaining High performance standards.
Quad design optimally supports multiple connections in a Compact form
Beige body with a ceramic alignment sleeve enhances durability and reliability
Designed with flange and snap/screw mount for flexible installation
Equipped with a metal mounting plate to secure connections effectively
Fits SC duplex footprint for easy integration into existing systems
Related links
- L-Com FOA-801 LC Single Mode Duplex Fibre Optic Adapter
- Telegartner J68070A0001 LC Single Mode Duplex Fibre Optic Adapter, 0.5dB Insertion Loss
- Molex Premise Networks 180600146 SC Single Mode Duplex Fibre Optic Adapter
- Molex LC Single Mode Fibre Optic Adapter
- Molex 1061230200 LC Single Mode Fibre Optic Adapter
- Molex 1061271400 LC Single Mode Duplex Fibre Optic Adapter
- Molex Premise Networks 180600157 LC Single Mode Duplex Fibre Optic Adapter
- Molex Premise Networks 180600143 LC Single Mode Duplex Fibre Optic Adapter
