Eaton xEnergy Series RAL 7035 Grey Steel Side, 50 mm H, 500mm W, 1.92 m D, 1.92 m L, for Use with Enclosure Panels
- RS Stock No.:
- 257-104
- Mfr. Part No.:
- 283857 XAW2006
- Brand:
- Eaton
Subtotal (1 unit)*
$654.88
(exc. GST)
$720.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $654.88 |
*price indicative
- RS Stock No.:
- 257-104
- Mfr. Part No.:
- 283857 XAW2006
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Panel | |
| Panel Type | Side | |
| Series | xEnergy | |
| Width | 500mm | |
| Height | 50mm | |
| Depth | 1.92m | |
| Length | 1.92m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | Enclosure Panels | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Panel | ||
Panel Type Side | ||
Series xEnergy | ||
Width 500mm | ||
Height 50mm | ||
Depth 1.92m | ||
Length 1.92m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With Enclosure Panels | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton product redefines reliability in electrical infrastructure. Designed specifically for the xEnergy main LV switchgear series, this pair of side plates offers a robust and practical solution for your enclosure building needs. With dimensions crafted for optimal compatibility, these closed side plates in a sleek grey finish provide not only structural integrity but also an aesthetically pleasing appearance. The powder-coated surface ensures longevity, while the steel material delivers exceptional strength. This piece is an integral part of your LV systems, accommodating a modular spacing that eases installation and adjustments, making it an ideal choice for industrial applications. Whether for new installations or upgrades, these side plates exemplify engineering excellence, supporting your operational efficiency and safety requirements.
Constructed from durable steel for maximum longevity
A powder coat finish enhances aesthetic appeal while adding protection
Designed for easy integration with other enclosure components
Supports modular spacing of 12.5mm for flexibility in planning
Available in a classic grey colour that fits various environments
No height units create a simplified profile for ease of use
Specially designed for side panel applications in electrical cabinets
Complies with RoHS standards for environmentally conscious construction
- RS Stock No. 0259804
- Mfr. Part No. 284356 XSWC2006
Each
$355.48
- RS Stock No. 0256662
- Mfr. Part No. 292909 XAW2008AF
Each
$1,293.25
- RS Stock No. 0258100
- Mfr. Part No. 283858 XAW2008
Each
$958.81
- RS Stock No. 0259456
- Mfr. Part No. 283856 XAW2004
Each
$481.82
Related links
- Eaton xEnergy Series RAL 7035 Grey Steel Side 520mm W 1920 mm L, for Use with Enclosure Panels
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Side 690mm W 1920 mm L, for Use with Enclosures
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 500mm W 900 mm L
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 500mm W 11100 mm L
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 500mm W 900 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 500mm W 1100 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Metal Blind 500mm W 60 mm L, for Use with 600 mm Enclosure
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 500mm W 800 mm L












