Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top, 30 mm H, 500mm W, 900 mm D, 900 mm L, for Use with LV Switchgear
- RS Stock No.:
- 120-925
- Mfr. Part No.:
- 158116 XSPTF1006-MC
- Brand:
- Eaton
Subtotal (1 unit)*
$691.67
(exc. GST)
$760.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $691.67 |
*price indicative
- RS Stock No.:
- 120-925
- Mfr. Part No.:
- 158116 XSPTF1006-MC
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Panel Type | Top | |
| Product Type | Enclosure Panel | |
| Series | Eaton xEnergy | |
| Width | 500mm | |
| Height | 30mm | |
| Depth | 900mm | |
| Length | 900mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | LV Switchgear Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Panel Type Top | ||
Product Type Enclosure Panel | ||
Series Eaton xEnergy | ||
Width 500mm | ||
Height 30mm | ||
Depth 900mm | ||
Length 900mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With LV Switchgear Enclosure | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is a high-quality and reliable product designed to meet your electrical needs. With a sleek grey finish and durable steel material, this switchgear is perfect for a variety of applications.
Powder coating surface finishing for enhanced durability
RoHS conformity for environmentally friendly operation
Suitable for both roof and bottom planking for easy installation
ETIM 90 technical data for accurate specifications
Public consumption appr
Related links
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 500mm W 900 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 700mm W 900 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 500mm W 1100 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 500mm W 900 mm L
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 700mm W 1100 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Metal Front 30mm W 580 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Metal Blind 80mm W 580 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Metal Blind 900mm W 900 mm L, for Use with LV Switchgear
