Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top, 30 mm H, 500mm W, 900 mm D, 900 mm L, for Use with Bottom planking,
- RS Stock No.:
- 231-527
- Mfr. Part No.:
- 107286 XSPTA1006
- Brand:
- Eaton
Subtotal (1 unit)*
$521.51
(exc. GST)
$573.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $521.51 |
*price indicative
- RS Stock No.:
- 231-527
- Mfr. Part No.:
- 107286 XSPTA1006
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Panel | |
| Panel Type | Top | |
| Series | Eaton xEnergy | |
| Number of Cutouts | 1 | |
| Width | 500mm | |
| Height | 30mm | |
| Depth | 900mm | |
| Length | 900mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP40 | |
| For Use With | Bottom planking, Roof planking | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Panel | ||
Panel Type Top | ||
Series Eaton xEnergy | ||
Number of Cutouts 1 | ||
Width 500mm | ||
Height 30mm | ||
Depth 900mm | ||
Length 900mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP40 | ||
For Use With Bottom planking, Roof planking | ||
Quantity 1Per Pack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is designed to set a new standard in performance and safety for low-voltage electrical distribution. With a robust construction tailored for both efficiency and reliability, this switchgear provides essential protection against electrical arcs, ensuring an optimised and secure operation for various applications. Not only does it boast a sleek, powder-coated finish in Grey, but its intelligent design also accommodates a variety of enclosure configurations, making it a versatile choice for electrical installations. The switchgear also adheres to strict compliance standards, embodying both innovation and safety in one comprehensive solution tailored for the modern electrical landscape.
Constructed from durable steel for long-lasting performance
Designed with top plate arc protection to enhance safety
IP40 rated, ensuring protection against dust and moisture
Lightweight yet sturdy, facilitating easier installation and maintenance
Complies with RoHS standards, demonstrating commitment to environmental health
Surface powder coating enhances aesthetics while providing added resistance
Accommodates versatile enclosure dimensions, allowing for custom setups
Suitable for both roof and bottom planking configurations
- RS Stock No. 0232215
- Mfr. Part No. 107285 XSPTA1004
Each
$456.02
- RS Stock No. 0231723
- Mfr. Part No. 107287 XSPTA1008
Each
$601.04
- RS Stock No. 0231720
- Mfr. Part No. 107281 XSPTA0608
Each
$439.68
- RS Stock No. 0231722
- Mfr. Part No. 107284 XSPTA0808
Each
$495.77
Related links
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 500mm W 900 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 700mm W 900 mm L
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 700mm W 900 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 300mm W 900 mm L
- Eaton Eaton xEnergy Series RAL 7035 Grey Metal Blind 900mm W 900 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 500mm W 11100 mm L
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 500mm W 1100 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Metal Blind 500mm W 60 mm L, for Use with 600 mm Enclosure












