Eaton Eaton xEnergy Series RAL 7035 Grey Steel Side, 40 mm H, 690mm W, 1.92 m D, 1.92 m L, for Use with Enclosures
- RS Stock No.:
- 256-662
- Mfr. Part No.:
- 292909 XAW2008AF
- Brand:
- Eaton
Subtotal (1 unit)*
$1,293.25
(exc. GST)
$1,422.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,293.25 |
*price indicative
- RS Stock No.:
- 256-662
- Mfr. Part No.:
- 292909 XAW2008AF
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Panel | |
| Panel Type | Side | |
| Series | Eaton xEnergy | |
| Width | 690mm | |
| Height | 40mm | |
| Depth | 1.92m | |
| Length | 1.92m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | Enclosures | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Panel | ||
Panel Type Side | ||
Series Eaton xEnergy | ||
Width 690mm | ||
Height 40mm | ||
Depth 1.92m | ||
Length 1.92m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With Enclosures | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is designed to meet the needs of modern electrical infrastructure with a robust side wall solution. Crafted with precision, this panel is optimised for dimensions of 2000x800mm and comes with an add-on frame in a sleek grey finish. Whether for new constructions or retrofitting into existing setups, this product ensures that you maintain high standards of safety, efficiency, and reliability. Its lightweight build offers ease of installation without compromising on strength, making it an ideal choice for any electrical cabinet application. With stringent RoHS compliance, this side wall guarantees an environmentally responsible choice for businesses seeking to enhance their installations while adhering to the latest regulations.
Crafted for durability with robust steel material
Designed with a modern powder-coated finish for an aesthetic appeal
Selected grey RAL-number provides a neutral colour that blends seamlessly with various environments
Modular spacing allows for flexible installation within your electrical systems
Engineered to be suitable for side panel use, catering to a variety of configurations
Complies with RoHS standards, ensuring an eco-friendly option for users
Lightweight build streamlines the installation process, saving time and effort
Related links
- Eaton xEnergy Series RAL 7035 Grey Steel Side 520mm W 1920 mm L, for Use with Enclosure Panels
- Eaton xEnergy Series RAL 7035 Grey Steel Side 500mm W 1920 mm L, for Use with Enclosure Panels
- Eaton xEnergy Series RAL 7035 Grey Steel Side 690mm W 2000 mm L, for Use with Enclosure Panels
- Eaton xEnergy Main Series RAL 7035 Grey Steel Side 690mm W 104 mm L, for Use with Side panel use
- Eaton xEnergy Main Series RAL 7035 Grey Steel Side 690mm W 320 mm L, for Use with Side panel use
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 690mm W 2000 mm L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Sheet Steel Side 190mm W 1600 mm L, for Use with xEnergy
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 720mm W 1550 mm L, for Use with xEnergy light
