Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame, 480 mm H, 500mm W, 250 mm D, 800 mm L
- RS Stock No.:
- 246-150
- Mfr. Part No.:
- 132931 XSFB0805
- Brand:
- Eaton
Subtotal (1 unit)*
$887.27
(exc. GST)
$976.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $887.27 |
*price indicative
- RS Stock No.:
- 246-150
- Mfr. Part No.:
- 132931 XSFB0805
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Frame | |
| Series | Eaton xEnergy | |
| Width | 500mm | |
| Height | 480mm | |
| Depth | 250mm | |
| Length | 800mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Frame | ||
Series Eaton xEnergy | ||
Width 500mm | ||
Height 480mm | ||
Depth 250mm | ||
Length 800mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton basic frame from Eaton is designed for versatility and strength, specifically tailored for enclosures measuring 800x500mm. Crafted from high-quality steel and finished with a powder coating, this product is built to withstand demanding environments while maintaining a sleek appearance. Its grey RAL 7035 colour allows it to blend seamlessly into various settings, making it an ideal choice for both industrial and commercial applications. With an IK10 impact resistance rating, this frame provides robust protection, ensuring longevity and reliability. Additionally, the adjustable mounting plate enhances the customisation options, allowing you to adapt this frame to suit your particular installation needs. Whether you're looking to enhance the infrastructure of your electrical settings or simply upgrade your existing framework, this basic frame delivers on functionality and durability.
Constructed with a high-quality steel for enhanced durability
Features a backing to facilitate easy installation
The powder-coated finish ensures resistance to wear and tear
Compatible with various mounting options for increased flexibility
IK10 rated, providing solid protection against mechanical impact
The design allows for efficient space utilisation within enclosures
Facilitates seamless integration into existing electrical systems
Related links
- Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 400mm W 800 mm L For Use With Enclosure
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 400mm W 800 mm L For Use With 800 x 200
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 675mm W 850 mm L For Use With 850 x 800
- Eaton Eaton xEnergy Series RAL 7035 Metal Mounting Frame 120mm W 800 mm L
- Eaton xEnergy Series Steel Black RAL 7035 Opaque 370mm W 800 mm L for Use with LV Systems Low
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 400mm W 600 mm L For Use With 600 x 1000
- Eaton xEnergy Series RAL 7035 Grey Steel Side 500mm W 1920 mm L, for Use with Enclosure Panels
- Eaton Eaton xEnergy Series RAL 7035 Steel Support Frame 100mm W 775 mm L For Use With 800 x 300 mm
