Eaton M22 Series RAL 7035 Grey Aluminium Side, 72 mm H, 204mm W, 3 mm D, 3 mm L, for Use with Enclosure Panels

Subtotal (1 unit)*

$84.85

(exc. GST)

$93.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$84.85

*price indicative

RS Stock No.:
251-572
Mfr. Part No.:
216546 M22-E5
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Panel

Panel Type

Side

Series

M22

Width

204mm

Height

72mm

Depth

3mm

Length

3mm

Material

Aluminium

Colour

Grey

RAL Code

RAL 7035

IP Rating

IP65

For Use With

Enclosure Panels

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton flush mounting plate from Eaton is designed with five mounting locations to facilitate easy installation in various environments. Engineered for reliability, this plate not only meets rigorous safety standards but also boasts a robust resistance to harsh conditions. Its thoughtful design includes a degree of protection rated at IP65, ensuring functionality in challenging settings. Crafted from high-quality aluminium, this mounting solution is as much about aesthetics as it is about performance, combining a sleek grey finish with practical dimensions. Whether for new installations or upgrades, this accessory enhances the flexibility and capability of your systems.

Engineered for seamless integration with a wide range of devices

Allows for surface mounting, simplifying installation processes

Constructed from durable aluminium to withstand environmental challenges

Designed to meet NEMA 4X and 13 standards for additional protection

Permits operation under varying temperatures, ensuring reliability across conditions

Complies with essential global safety certifications for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy