Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top, 30 mm H, 500mm W, 1.1 m D, 11.1 m L, for Use with Roof planking,

Subtotal (1 unit)*

$565.97

(exc. GST)

$622.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$565.97

*price indicative

RS Stock No.:
231-528
Mfr. Part No.:
107289 XSPTA1206
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Panel Type

Top

Product Type

Enclosure Panel

Series

Eaton xEnergy

Number of Cutouts

1

Width

500mm

Height

30mm

Depth

1.1m

Length

11.1m

Material

Steel

Colour

Grey

RAL Code

RAL 7035

IP Rating

IP40

For Use With

Roof planking, Bottom planking

Quantity

1Per Pack

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear is an essential component for modern electrical infrastructure, designed to provide optimal arc protection within compact dimensions. Crafted to meet demanding standards, this switchgear unit features a robust grey powder-coated steel frame, ensuring durability and reliability in challenging environments. With ample specifications accommodating efficient power distribution, this product is tailored for those seeking a dependable solution for low-voltage applications. It seamlessly integrates into enclosure designs, offering ease of installation with its thoughtful length and width compatibility, creating a perfect balance between functionality and security. Beyond mere performance, the xEnergy series signifies a commitment to safety, efficiency, and ease of use, resonating with professionals who require excellence and consistency in their electrical systems.

Designed with a focus on arc protection

Constructed from high-quality powder-coated steel for lasting durability

Compact dimensions enhance integration into existing systems

Compliance with RoHS standards underscores its ecological credentials

Resources for product information are readily accessible in brochures and catalogues

Suitable for both roof and bottom planking applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy