METCASE Grey Aluminium, 3 U, 52.5 HP 269.24 mm 132.5mm
- RS Stock No.:
- 769-4999
- Mfr. Part No.:
- M6010001
- Brand:
- METCASE
Subtotal (1 unit)*
$38.65
(exc. GST)
$42.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.65 |
*price indicative
- RS Stock No.:
- 769-4999
- Mfr. Part No.:
- M6010001
- Brand:
- METCASE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | METCASE | |
| Product Type | Front Panel | |
| Colour | Grey | |
| Material | Aluminium | |
| Width | 132.5mm | |
| Ventilated | No | |
| Horizontal Pitch | 52.5HP | |
| Rack Unit | 3U | |
| Standards/Approvals | No | |
| Length | 269.24mm | |
| Hinges | No | |
| Select all | ||
|---|---|---|
Brand METCASE | ||
Product Type Front Panel | ||
Colour Grey | ||
Material Aluminium | ||
Width 132.5mm | ||
Ventilated No | ||
Horizontal Pitch 52.5HP | ||
Rack Unit 3U | ||
Standards/Approvals No | ||
Length 269.24mm | ||
Hinges No | ||
- COO (Country of Origin):
- GB
Instrumet 19in. Case
A stylish 19" instrument case designed for mounting 3U subracks, chassis or front panels. The desktop version of these instrument cases have ABS side handles whereas the portable version has a tilt/swivel carry handle. Manufactured in aluminium and supplied fully assembled.
Fully assembled 19in. case available as a desktop or portable version
Front / rear bezel in mid-grey (RAL 7040)
Top cover, base and rear panel in light grey (RAL 7035)
Chassis supports
4 ABS tilt feet
Related links
- METCASE Grey Aluminium 95 HP 482.6 mm 132.5mm
- nVent SCHROFF Grey Aluminium 84 HP Ventilated 269.24 mm 132.5mm
- nVent SCHROFF Grey Aluminium 84 HP 483 mm 132.5mm
- nVent SCHROFF Grey Aluminium, 3 U 483 mm 132.5mm
- METCASE Grey Aluminium 12 HP 392.5 mm 67.1mm
- METCASE Grey Aluminium 10 HP 392.5 mm 33mm
- METCASE Grey Aluminium 84 HP 392.5 mm 111mm
- nVent SCHROFF Grey Aluminium 84 HP Ventilated 482.6 mm 132.5mm
