Eaton Eaton xEnergy Series RAL 7035 Grey Metal Blind, 10 mm H, 500mm W, 60 mm D, 60 mm L, for Use with 600 mm Enclosure

Subtotal (1 unit)*

$83.85

(exc. GST)

$92.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$83.85

*price indicative

RS Stock No.:
120-186
Mfr. Part No.:
143419 XSMLV-I-CH06
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Panel Type

Blind

Product Type

Enclosure Panel

Series

Eaton xEnergy

Width

500mm

Height

10mm

Depth

60mm

Length

60mm

Material

Metal

Colour

Grey

RAL Code

RAL 7035

For Use With

600 mm Enclosure

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear cover set is designed for strip fuseways that are SL-interconnectable, suitable for enclosures with a width of 600mm. The product is in a modern grey color, adding a professional touch to your electrical cabinet.

Interconnectable strip fuseway design for easy installation and flexibility

RoHS compliant for environmentally friendly operation

Peace of mind knowing your equipment meets environmental standards

Professional appearance that complements your overall

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy