Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top, 30 mm H, 700mm W, 500 mm D, 500 mm L, for Use with Bottom planking,

Subtotal (1 unit)*

$439.68

(exc. GST)

$483.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$439.68

*price indicative

RS Stock No.:
231-720
Mfr. Part No.:
107281 XSPTA0608
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Panel

Panel Type

Top

Series

Eaton xEnergy

Number of Cutouts

1

Width

700mm

Height

30mm

Depth

500mm

Length

500mm

Material

Steel

Colour

Grey

RAL Code

RAL 7035

IP Rating

IP40

For Use With

Bottom planking, Roof planking

Quantity

1Per Pack

RoHS Status: Exempt

COO (Country of Origin):
CZ
The eaton xEnergy Main LV switchgear is designed to deliver robust and reliable performance, making it an essential component for modern electrical installations. Engineered for optimal functionality, this switchgear accommodates diverse applications within low voltage systems. Its sleek design features a powder-coated surface in elegant grey, ensuring both aesthetic appeal and durability against environmental factors. Designed with user safety in mind, the top plate is specifically crafted for arc protection, ensuring peace of mind during operation. With specifications tailored for enclosure buildings, this switchgear stands as a testament to eaton's commitment to innovation and quality, setting the standard in LV systems.

Offers arc protection to enhance user safety and operational reliability

Complies with RoHS standards, reflecting a commitment to sustainable practices

Constructed from high-quality steel, ensuring long-lasting durability

Compact dimensions enable flexible installation in various settings

The elegant powder-coated finish adds a professional touch to any installation

Adaptable for roof and bottom planking, promoting versatile use

Includes comprehensive brochures and resources for informed decision-making

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy