Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top, 30 mm H, 700mm W, 900 mm D, 900 mm L, for Use with Roof planking,
- RS Stock No.:
- 231-723
- Mfr. Part No.:
- 107287 XSPTA1008
- Brand:
- Eaton
Subtotal (1 unit)*
$601.04
(exc. GST)
$661.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $601.04 |
*price indicative
- RS Stock No.:
- 231-723
- Mfr. Part No.:
- 107287 XSPTA1008
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Panel | |
| Panel Type | Top | |
| Series | Eaton xEnergy | |
| Number of Cutouts | 1 | |
| Width | 700mm | |
| Height | 30mm | |
| Depth | 900mm | |
| Length | 900mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP40 | |
| For Use With | Roof planking, Bottom planking | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Panel | ||
Panel Type Top | ||
Series Eaton xEnergy | ||
Number of Cutouts 1 | ||
Width 700mm | ||
Height 30mm | ||
Depth 900mm | ||
Length 900mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP40 | ||
For Use With Roof planking, Bottom planking | ||
Quantity 1Per Pack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear represents a key innovation in low voltage electrical systems, providing unparalleled arc protection and reliability in demanding environments. Designed to optimise space with dimensions suitable for diverse installations, it boasts an IP40 rating, ensuring maximum durability. This switchgear is engineered with a sleek grey powder-coated finish, adding not only aesthetic value but also enhanced protection against corrosion. With a robust build, it meets rigorous compliance standards, making it an ideal choice for professionals seeking a reliable solution without compromising on quality. Explore the functionalities of Eatons state-of-the-art technology, ensuring safety and efficiency in all your electrical applications.
Features a compact design suitable for various installation requirements
Engineered with advanced materials that ensure longevity and structural integrity
IP40 rating protects against solid objects, enhancing operational reliability
Lightweight design aids in ease of installation and handling
Powder-coated finish provides a contemporary look while guarding against environmental impact
Designed specifically for seamless integration with existing systems
Complies with RoHS standards, promoting environmentally responsible usage
Supports efficient heat management for improved performance
Includes comprehensive resources and documentation for enhanced user understanding
Related links
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 700mm W 900 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 300mm W 900 mm L
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 700mm W 1100 mm L
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 500mm W 900 mm L
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 700mm W 500 mm L
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 700mm W 350 mm L
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 700mm W 700 mm L
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 500mm W 900 mm L, for Use with LV Switchgear
