Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top Panel, 30mm H, 300mm W, 500mm D, 500mm L, for Use with Bottom
- RS Stock No.:
- 231-299
- Mfr. Part No.:
- 107280 XSPTA0606
- Brand:
- Eaton
Subtotal (1 unit)*
$361.75
(exc. GST)
$397.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $361.75 |
*price indicative
- RS Stock No.:
- 231-299
- Mfr. Part No.:
- 107280 XSPTA0606
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Panel Type | Top Panel | |
| Series | Eaton xEnergy | |
| Width | 300mm | |
| Height | 30mm | |
| Depth | 500mm | |
| Length | 500mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | Bottom Planking, Roof Planking | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Panel Type Top Panel | ||
Series Eaton xEnergy | ||
Width 300mm | ||
Height 30mm | ||
Depth 500mm | ||
Length 500mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With Bottom Planking, Roof Planking | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is designed for high-performance applications, offering exceptional arc protection and reliability. Built with a robust grey powder-coated steel construction, it delivers a maximum protection rating of IP40 and is ideal for various enclosure building configurations. Its compact dimensions make it suitable for constrained spaces while ensuring seamless integration into your existing infrastructure. This innovative solution is engineered to streamline operations and enhance safety, making it an essential component for modern electrical systems. The xEnergy series represents the cutting edge of low-voltage technology, ensuring durability and efficiency for diverse applications.
Equipped with top plate for enhanced arc protection
Constructed from high-quality steel for superior durability
Designed to meet RoHS compliance standards
Offers a stylish, grey powder-coated finish for aesthetic appeal
Optimised for use within compact enclosure dimensions
Facilitates both roof and bottom planking for versatile setups
Includes comprehensive documentation resources for user convenience
Constructed from high-quality steel for superior durability
Designed to meet RoHS compliance standards
Offers a stylish, grey powder-coated finish for aesthetic appeal
Optimised for use within compact enclosure dimensions
Facilitates both roof and bottom planking for versatile setups
Includes comprehensive documentation resources for user convenience
Related links
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top Panel 300mm W 500mm L, for Use with Bottom
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top Panel 700mm W 500mm L, for Use with Bottom
- Eaton 2843 Series RAL 7035 Steel Base Plate 300mm W Roof Planking
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top Panel 300mm W 900mm L, for Use with Bottom
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top Panel 300mm W 700mm L, for Use with Bottom
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top Panel 300mm W 1100mm L, for Use with Bottom
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top Panel 300mm W 350mm L, for Use with Roof Planking
- Eaton Eaton xEnergy Series RAL 7035 Grey Plastic Side Panel 300mm W 10mm L, for Use with CI
