Eaton Eaton xEnergy Series RAL 7035 Grey Metal Blind, 10 mm H, 700mm W, 60 mm D, 60 mm L, for Use with LV Switchgear

Subtotal (1 unit)*

$97.15

(exc. GST)

$106.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$97.15

*price indicative

RS Stock No.:
120-187
Mfr. Part No.:
143420 XSMLV-I-CH08
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Panel Type

Blind

Product Type

Enclosure Panel

Series

Eaton xEnergy

Width

700mm

Height

10mm

Depth

60mm

Length

60mm

Material

Metal

Colour

Grey

RAL Code

RAL 7035

For Use With

LV Switchgear

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton cover set, strip fuseway SL-interconnectable is a vital component for your electrical cabinet setup. Designed for a width of 800mm in a sleek grey colour, the product boasts a sturdy metal construction. Ensure optimal safety and functionality with The Eaton xEnergy Main LV switchgear cover set.

Robust metal construction for durability

Sleek grey colour for a modern aesthetic

Enhances the safety and efficiency of your electrical setup

Ensures seamless integration with existing equipment

Long-lasting durability for extended product lifespan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy