Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top, 30 mm H, 700mm W, 1.1 m D, 1.1 m L, for Use with Roof planking,

Subtotal (1 unit)*

$643.14

(exc. GST)

$707.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$643.14

*price indicative

RS Stock No.:
231-725
Mfr. Part No.:
107290 XSPTA1208
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Panel

Panel Type

Top

Series

Eaton xEnergy

Number of Cutouts

1

Width

700mm

Height

30mm

Depth

1.1m

Length

1.1m

Material

Steel

Colour

Grey

RAL Code

RAL 7035

IP Rating

IP40

For Use With

Roof planking, Bottom planking

Quantity

1Per Pack

RoHS Status: Exempt

COO (Country of Origin):
CZ
The eaton xEnergy Main LV switchgear represents the epitome of innovative design and advanced engineering in low-voltage distribution. Developed for enhanced safety and efficiency, this switchgear combines robust construction with intuitive operation, making it ideal for industrial applications. Its strategic design features a top plate dedicated to arc protection, ensuring safety even in challenging environments. With a focus on reliability, the xEnergy switchgear is tailored for installation flexibility, accommodating various enclosure dimensions. This product not only meets but exceeds compliance standards, making it a trusted choice for modern architectural demands in electrical systems.

Designed with arc protection for enhanced safety

Robust steel construction ensures durability and longevity

IP40 rated for reliable performance in diverse conditions

Powder-coated finish contributes to a professional appearance

Accommodates flexible installation with specific length and width suitability

Low weight enhances ease of handling and installation

Compliant with RoHS standards for environmentally-conscious construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy