Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top, 30 mm H, 700mm W, 900 mm D, 900 mm L, for Use with LV Switchgear
- RS Stock No.:
- 120-927
- Mfr. Part No.:
- 158118 XSPTF1008-MC
- Brand:
- Eaton
Subtotal (1 unit)*
$791.14
(exc. GST)
$870.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $791.14 |
*price indicative
- RS Stock No.:
- 120-927
- Mfr. Part No.:
- 158118 XSPTF1008-MC
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Panel | |
| Panel Type | Top | |
| Series | Eaton xEnergy | |
| Width | 700mm | |
| Height | 30mm | |
| Depth | 900mm | |
| Length | 900mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | LV Switchgear Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Panel | ||
Panel Type Top | ||
Series Eaton xEnergy | ||
Width 700mm | ||
Height 30mm | ||
Depth 900mm | ||
Length 900mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With LV Switchgear Enclosure | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is a reliable and efficient solution for electrical cabinet enclosures. With a sleek grey design and durable steel construction, this switchgear is suitable for a variety of applications.
Suitable for roof planking
Suitable for bottom planking
Surface finishing
Public Consumption
Related links
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 700mm W 900 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 500mm W 900 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 700mm W 900 mm L
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 700mm W 1100 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Metal Blind 900mm W 900 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Metal Blind 700mm W 60 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 500mm W 900 mm L
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 300mm W 900 mm L
