Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top, 30 mm H, 700mm W, 700 mm D, 700 mm L, for Use with Bottom planking,

Subtotal (1 unit)*

$495.77

(exc. GST)

$545.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$495.77

*price indicative

RS Stock No.:
231-722
Mfr. Part No.:
107284 XSPTA0808
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Panel Type

Top

Product Type

Enclosure Panel

Series

Eaton xEnergy

Number of Cutouts

1

Width

700mm

Height

30mm

Depth

700mm

Length

700mm

Material

Steel

Colour

Grey

RAL Code

RAL 7035

IP Rating

IP40

For Use With

Bottom planking, Roof planking

Quantity

1Per Pack

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear is designed to meet the demanding needs of modern electrical installations, offering unparalleled reliability and safety for low voltage applications. Engineered with meticulous attention to detail, this switchgear provides robust arc protection through its thoughtfully designed top plate. Its sleek grey finish not only enhances its aesthetic appeal but also ensures durability, making it suitable for a variety of environments. With dimensions tailored for optimal performance and space efficiency, this product is perfect for those who seek advanced technology without compromising on design. The addition of compliance with RoHS standards further elevates its credentials, making it an eco-friendly choice for contemporary power systems. The xEnergy system embodies Eaton's commitment to innovation, ensuring that each installation meets the highest safety standards while delivering consistent, dependable power management.

Designed for arc protection, providing enhanced safety in low voltage applications

Constructed from high-quality steel, ensuring longevity and reliability

Offers a compact footprint, optimising space utilisation in electrical installations

Complies with RoHS standards, reflecting a commitment to environmental responsibility

Available in a stylish grey finish that seamlessly integrates into various settings

Designed for versatile applications, suitable for both roof and bottom planking

Supports enclosure building with specific dimensions for tailored installations

Easily accessible technical resources and brochures for informed decision-making

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy