Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top, 30 mm H, 700mm W, 1.1 m D, 1.1 m L, for Use with LV Switchgear

Subtotal (1 unit)*

$871.61

(exc. GST)

$958.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$871.61

*price indicative

RS Stock No.:
121-143
Mfr. Part No.:
158119 XSPTF1208-MC
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Panel

Panel Type

Top

Series

Eaton xEnergy

Width

700mm

Height

30mm

Depth

1.1m

Length

1.1m

Material

Steel

Colour

Grey

RAL Code

RAL 7035

For Use With

LV Switchgear Enclosure

COO (Country of Origin):
CZ
The Eaton Main LV switchgear is a reliable and efficient solution for your electrical cabinet needs. With a sleek grey colour and sturdy steel construction, this switchgear is designed for top performance.

RoHS conform for environmentally friendly operation

Suitable for a wide range of enclosure building setups for versatility

Top plate design for easy installation and maintenance

Globally marketable for use in diverse locations

Suitable for both top an

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy