Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame, 240 mm H, 475mm W, 1.35 m D, 1.35 m L For Use With 1350 x 500

Subtotal (1 unit)*

$954.57

(exc. GST)

$1,050.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$954.57

*price indicative

RS Stock No.:
121-636
Mfr. Part No.:
143353 XSFB13505
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Frame

Series

Eaton xEnergy

Width

475mm

Height

240mm

Depth

1.35m

Length

1.35m

Material

Steel

Colour

Grey

RAL Code

RAL 7035

For Use With

1350 x 500 mm Enclosure

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Main LV switchgear is a reliable and durable solution for your electrical cabinet needs. With a steel construction and grey colour, this base stabilization profile provides a sturdy base for your equipment.

Impact strength of IK10 for added durability

Suitable for enclosure building width of 1350mm and depth of 500mm

Base stabilization profile model for enhanced stability

Compliant with RoHS standards for eco-friendly operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy