Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame, 240 mm H, 275mm W, 1.35 m D, 1.35 m L For Use With 1350 x 300
- RS Stock No.:
- 121-634
- Mfr. Part No.:
- 143351 XLB13503
- Brand:
- Eaton
Subtotal (1 unit)*
$968.77
(exc. GST)
$1,065.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $968.77 |
*price indicative
- RS Stock No.:
- 121-634
- Mfr. Part No.:
- 143351 XLB13503
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Frame | |
| Series | Eaton xEnergy | |
| Width | 275mm | |
| Height | 240mm | |
| Depth | 1.35m | |
| Length | 1.35m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | 1350 x 300 mm Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Frame | ||
Series Eaton xEnergy | ||
Width 275mm | ||
Height 240mm | ||
Depth 1.35m | ||
Length 1.35m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With 1350 x 300 mm Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton base frame is an essential component for the Eaton xEnergy Light LV systems LV switchgear. It is designed with a durable steel material and grey powder coating, offering a sleek and modern look for your electrical cabinet or housing. With dimensions of 1350mm length, 240mm height, and 275mm width, this base frame is built to withstand various environments while ensuring optimal performance. RoHS conform and globally marketable, this base frame is a reliable choice for your electrical setup.
High-quality steel construction ensures durability and reliability
Spacious dimensions accommodate various electrical components effectively
RoHS conformity ensures environmental compliance for global markets
Flexibility in installation with floor standin
Related links
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 475mm W 1350 mm L For Use With 1350 x
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 375mm W 1350 mm L For Use With 1350 x
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 575mm W 1350 mm L For Use With 1350 x
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 275mm W 1100 mm L For Use With 1100 x
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 275mm W 850 mm L For Use With 850 x 300
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 400mm W 1350 mm L For Use With 1350 x
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 800mm W 1350 mm L
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 575mm W 1100 mm L For Use With 1100 x
