Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame, 250 mm H, 800mm W, 1.35 m D, 1.35 m L

Subtotal (1 unit)*

$1,190.85

(exc. GST)

$1,309.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,190.85

*price indicative

RS Stock No.:
245-860
Mfr. Part No.:
132992 XSFB13508
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Frame

Series

Eaton xEnergy

Width

800mm

Height

250mm

Depth

1.35m

Length

1.35m

Material

Steel

Colour

Grey

RAL Code

RAL 7035

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton basic frame is engineered to deliver robust support for the xEnergy Main LV switchgear, providing an optimal configuration for various applications. Its thoughtful design, encompassing dimensions of 1350 mm in width and 800 mm in depth, ensures compatibility with numerous setups. Powder-coated in a striking grey, this frame not only enhances the aesthetic appeal but also provides a protective layer against potential wear and tear. Constructed from high-quality steel, it promises durability and reliability, making it an indispensable component for any electrical installation. With a focus on compliance and safety, this product meets RoHS regulations, ensuring that it adheres to stringent environmental standards. The inclusion of essential mounting materials facilitates straightforward installation, allowing for an efficient setup process tailored to your specific operational needs.

Designed to accommodate various configurations seamlessly

Offers substantial durability thanks to its steel construction

Grey powder coating adds an additional layer of protection

Meets RoHS compliance for environmental safety

Simplifies installation with essential mounting materials included

Supports an impact strength of IK10 for enhanced resilience

Ideal for enclosure assembly with specific width and depth suitability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy