Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame, 240 mm H, 575mm W, 1.35 m D, 1.35 m L For Use With 1350 x 600

Subtotal (1 unit)*

$982.96

(exc. GST)

$1,081.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$982.96

*price indicative

RS Stock No.:
120-203
Mfr. Part No.:
143354 XSFB13506
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Frame

Series

Eaton xEnergy

Width

575mm

Height

240mm

Depth

1.35m

Length

1.35m

Material

Steel

Colour

Grey

RAL Code

RAL 7035

For Use With

1350 x 600 mm Enclosure

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton base frame, part of the xEnergy Main LV switchgear range , is designed to meet your electrical cabinet needs. Made of high-quality steel with a sleek grey finish, this sturdy frame measures 1350mm in length, 240mm in height, and 575mm in width.

Constructed from durable steel for long-lasting performance

Sleek grey colour with RAL-number 7035 for a professional appearance

Conforms to RoHS standards for environmental sustainability

Globally marketable for versatile usage worldwide

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy