Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame, 250 mm H, 400mm W, 1.35 m D, 1.35 m L For Use With 1350 x 200
- RS Stock No.:
- 121-844
- Mfr. Part No.:
- 150481 XSFB13502
- Brand:
- Eaton
Subtotal (1 unit)*
$1,004.33
(exc. GST)
$1,104.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,004.33 |
*price indicative
- RS Stock No.:
- 121-844
- Mfr. Part No.:
- 150481 XSFB13502
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Frame | |
| Series | Eaton xEnergy | |
| Width | 400mm | |
| Height | 250mm | |
| Depth | 1.35m | |
| Length | 1.35m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | 1350 x 200 mm Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Frame | ||
Series Eaton xEnergy | ||
Width 400mm | ||
Height 250mm | ||
Depth 1.35m | ||
Length 1.35m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With 1350 x 200 mm Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is a reliable and efficient solution for electrical cabinet housing. With a sturdy steel construction and a stylish grey colour, this switchgear provides a safe and durable option for your electrical needs. It complies with RoHS standards and is globally marketable, making it a versatile choice for various applications.
Provides added stability to the switchgear unit
Offers compatibility with standard enclosure sizes
Allows for proper ventilation within the switchgear unit
Designed for public use suitable for commercial and industrial settings
Lightweight design for
Related links
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 475mm W 1350 mm L For Use With 1350 x
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 275mm W 1350 mm L For Use With 1350 x
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 375mm W 1350 mm L For Use With 1350 x
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 575mm W 1350 mm L For Use With 1350 x
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 800mm W 1350 mm L
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 400mm W 1000 mm L For Use With 850 x 200
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 400mm W 1200 mm L For Use With 1200 x 200
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 400mm W 1000 mm L For Use With 1000 x
