Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame, 240 mm H, 475mm W, 1.1 m D, 1.1 m L For Use With 1100 x 500

Subtotal (1 unit)*

$892.96

(exc. GST)

$982.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$892.96

*price indicative

RS Stock No.:
121-631
Mfr. Part No.:
143349 XSFB1105
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Frame

Series

Eaton xEnergy

Width

475mm

Height

240mm

Depth

1.1m

Length

1.1m

Material

Steel

Colour

Grey

RAL Code

RAL 7035

For Use With

1100 x 500 mm Enclosure

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear is a reliable and essential component for your electrical systems. With a sturdy steel construction and a sleek grey colour, this switchgear is designed for durability and easy integration.

RoHS compliant for environmentally friendly operation

Base stabilization profile for secure installation

Reliable performance in electrical systems

Easy integration into existing setups

Environmentally friendly operation

Versatile dimensions for var

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy