Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame, 240 mm H, 475mm W, 850 mm D, 850 mm L For Use With 850 x 500
- RS Stock No.:
- 121-623
- Mfr. Part No.:
- 143344 XSFB08505
- Brand:
- Eaton
Subtotal (1 unit)*
$831.41
(exc. GST)
$914.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $831.41 |
*price indicative
- RS Stock No.:
- 121-623
- Mfr. Part No.:
- 143344 XSFB08505
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Frame | |
| Series | Eaton xEnergy | |
| Width | 475mm | |
| Height | 240mm | |
| Depth | 850mm | |
| Length | 850mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | 850 x 500 mm Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Frame | ||
Series Eaton xEnergy | ||
Width 475mm | ||
Height 240mm | ||
Depth 850mm | ||
Length 850mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With 850 x 500 mm Enclosure | ||
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear is designed to provide reliable power distribution solutions for your industrial applications. With a steel construction and a sleek grey finish, this switchgear offers durability and style in one package.
RoHS conform compliance for environmental sustainability
Globally marketable for versatile use in different regions
IK10 impact strength for added protection
Base stabilization profile model for stable performance
Product weight of 178 kilograms for e
Related links
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 275mm W 850 mm L For Use With 850 x 300
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 675mm W 850 mm L For Use With 850 x 800
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 375mm W 850 mm L For Use With 850 x 400
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 575mm W 850 mm L For Use With 850 x 600
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 475mm W 1100 mm L For Use With 1100 x
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 475mm W 1350 mm L For Use With 1350 x
- Eaton Eaton xEnergy Series RAL 7035 Steel Support Frame 475mm W 2050 mm L
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 575mm W 1100 mm L For Use With 1100 x
