Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame, 240 mm H, 375mm W, 1.35 m D, 1.35 m L For Use With 1350 x 400

Subtotal (1 unit)*

$978.24

(exc. GST)

$1,076.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$978.24

*price indicative

RS Stock No.:
121-635
Mfr. Part No.:
143352 XLB13504
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Frame

Series

Eaton xEnergy

Width

375mm

Height

240mm

Depth

1.35m

Length

1.35m

Material

Steel

Colour

Grey

RAL Code

RAL 7035

For Use With

1350 x 400 mm Enclosure

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton xEnergy Light LV switchgear is a high-quality product designed to meet all your electrical needs. With a sleek steel construction and a powder-coated grey finish, this switchgear is not only durable but also stylish. It offers a range of features that make it perfect for wall mounting or floor standing installation, making it a versatile and practical choice for any setting.

High-quality steel ensures durability and longevity

Powder coating protects against corrosion for extended lifespan

Wall-mounted or floor-standing options offer installation flexibility

IP rating provides dust and water ingress protection

Lightweight desi

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy