Eaton Eaton xEnergy Series RAL 7035 Steel Support Frame, 475 mm H, 475mm W, 2.05 m D, 2.05 m L

Subtotal (1 unit)*

$2,757.30

(exc. GST)

$3,033.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,757.30

*price indicative

RS Stock No.:
230-571
Mfr. Part No.:
114795 XLC2044
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Support Frame

Series

Eaton xEnergy

Width

475mm

Height

475mm

Depth

2.05m

Length

2.05m

Material

Steel

Colour

Grey

RAL Code

RAL 7035

IP Rating

IP55

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton xEnergy Light LV switchgear stands out with its robust corner frame crafted from high-quality steel, designed to blend durability and functionality seamlessly. Engineered for various applications, this unit features a powder-coated finish, ensuring protection against the elements while enhancing its aesthetic appeal. With precise dimensions of 2000x450x450mm, it optimises space without compromising on performance. The design prioritises ease of installation, allowing for wall mounting or floor standing configurations, making it adaptable to diverse settings. The product not only adheres to the highest standards, such as RoHS compliance, but also offers significant protection with its IP55 and NEMA 4X ratings. Its impressive thermal dissipation capability and robust mechanical features make it a reliable choice for demanding environments, ensuring consistent performance in electrical cabinet applications.

Built from high-grade steel for enhanced durability

Powder-coated finish resists corrosion and enhances longevity

Optimised dimensions for versatile installation options

High protection ratings safeguard against dust and water ingress

Engineered for significant thermal dissipation, ensuring optimal performance

Suitable for both wall-mounted and floor-standing applications

RoHS compliant, aligning with modern environmental standards

Maintains a sleek design that fits professional settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy