RS Better World
Schneider Electric PrismaSeT G Series Steel Mounting Plate for Use with PrismaSeT PrismaSeT G Enclosure 300 mm x 300 mm
- RS Stock No.:
- 288-1587
- Mfr. Part No.:
- LVS03172
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$309.58
(exc. GST)
$340.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $309.58 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1587
- Mfr. Part No.:
- LVS03172
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Mounting Plate | |
| Product Type | Mounting Plate | |
| Length | 300mm | |
| For Use With | PrismaSeT PrismaSeT G Enclosure | |
| Width | 600mm | |
| Material | Steel | |
| Height | 300mm | |
| Colour | Natural | |
| Series | PrismaSeT G | |
| Standards/Approvals | IEC 61439-2 | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Mounting Plate | ||
Product Type Mounting Plate | ||
Length 300mm | ||
For Use With PrismaSeT PrismaSeT G Enclosure | ||
Width 600mm | ||
Material Steel | ||
Height 300mm | ||
Colour Natural | ||
Series PrismaSeT G | ||
Standards/Approvals IEC 61439-2 | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Recessed slotted mounting plate designed for PrismaSeT G enclosures. With a width of 600mm and a height of 300mm, this steel mounting plate is suitable for Altistart ATS01N devices. It is certified to IEC 61439-2 standards and is ASTA approved, making it a reliable and high quality accessory for your electrical enclosure.
Galvanized steel construction for durability
Recessed slotted design for easy installation
Suitable for Altistart ATS01N devices
Green Premium product with sustainable offer status
Related links
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT G Enclosure 300 mm x 300 mm x 750mm
- Schneider Electric PrismaSeT G Series Steel Metering Panel Kit for Use with PrismaSeT G Enclosure 300 mm x 300 mm x
- Schneider Electric PrismaSeT G Series Polyester Front Plate for Use with PrismaSeT PrismaSeT G Enclosure 300 mm x 300 mm
- Schneider Electric PrismaSeT G Series Polyester Front Plate for Use with PrismaSeT G Enclosure 300 mm x 300 mm x 850mm
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT PrismaSeT G Enclosure 300 mm x 500 mm x
- Schneider Electric PrismaSeT P Series Steel Mounting Plate for Use with PrismaSeT P Cubicle, PrismaSeT G Enclosure 300
- Schneider Electric PrismaSeT G Series Steel Mounting Plate for Use with PrismaSeT PrismaSeT G Enclosure 450 mm x 450 mm
- Schneider Electric PrismaSeT G Series Sheet Steel Plate for Use with PrismaSeT G Enclosure 50 mm x 300 mm x 200mm
