Schneider Electric, LR3D Thermal Overload Relay 1 NO/1 NC, Trip Dial: 5.5 → 8 A, 5.5A, 8 A F.L.C, 8A Contact Rating, 3
- RS Stock No.:
- 188-4731
- Mfr. Part No.:
- LR3D12
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$202.96
(exc. GST)
$223.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $202.96 |
*price indicative
- RS Stock No.:
- 188-4731
- Mfr. Part No.:
- LR3D12
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| FLC Motor Rating | 5.5A, 8A | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 8A | |
| Series | LR3D | |
| Mount Type | DIN Rail | |
| Power Rating | 3kW | |
| Pole and Throw Configuration | 3 | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Reset Method | Push Button | |
| Width | 45mm | |
| Minimum Operating Temperature | -20°C | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 5.5 → 8 A | |
| Maximum Operating Temperature | 60°C | |
| Length | 66mm | |
| Contact Voltage | 690V ac | |
| Depth | 70mm | |
| Standards/Approvals | ATEX, BV, CCC, CSA, DNV GL, EAC, EN 50495EN, EN/IEC 60947, IEC, LROS, RINA | |
| Supply Voltage | 690V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
FLC Motor Rating 5.5A, 8A | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 8A | ||
Series LR3D | ||
Mount Type DIN Rail | ||
Power Rating 3kW | ||
Pole and Throw Configuration 3 | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Reset Method Push Button | ||
Width 45mm | ||
Minimum Operating Temperature -20°C | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 5.5 → 8 A | ||
Maximum Operating Temperature 60°C | ||
Length 66mm | ||
Contact Voltage 690V ac | ||
Depth 70mm | ||
Standards/Approvals ATEX, BV, CCC, CSA, DNV GL, EAC, EN 50495EN, EN/IEC 60947, IEC, LROS, RINA | ||
Supply Voltage 690V ac | ||
Related links
- Schneider Electric 5.5A 8A Contact Rating, 3 kW 3
- Siemens 5.5A 8A Contact Rating, 3 kW 3P
- Schneider Electric 8A F.L.C 3 kW, 690V ac 3P
- Schneider Electric 5.5A 5A Contact Rating
- Schneider Electric 5.5A 6A Contact Rating, 2 W
- Siemens 5.5A 8A Contact Rating, 5.5 kW 3
- Siemens 5.5A 8A Contact Rating, 5.5 kW 3P
- Schneider Electric 5.5A 8A Contact Rating 250 V dc, 690V ac
