RS Better World

Schneider Electric PrismaSeT G Series Metal DIN Rail for Use with PrismaSeT PrismaSeT G 52 mm x 52 mm x 218mm

Subtotal (1 unit)*

$21.36

(exc. GST)

$23.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21.36

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1565
Mfr. Part No.:
LVS03010
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Accessory Type

DIN Rail

Length

52mm

For Use With

PrismaSeT PrismaSeT G

Width

218mm

Material

Metal

Height

52mm

Colour

Natural

Series

PrismaSeT G

Standards/Approvals

IEC 61439-2, IEC 61439-1

Better World Verification

Byggvarubedömningen

Hazardous Area Certification

No

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric Rail accessory is an essential component for PrismaSeT G range products. With its modular design, it allows for easy installation of fixed devices like Acti 9, TeSys, ComPact, and Multi9. Suitable for various poles descriptions ranging from 1 x 3P to 4 x 3P, this rail makes installation convenient and efficient.

Modular rail accessory for PrismaSeT G range products

Robust metal construction for durability and reliability

Compliant with IEC standards ensuring quality and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy