RS Better World
Schneider Electric Linergy Series Spacer for Use with PrismaSeT PrismaSeT G Enclosure, Linergy DP Distribution Block x
- RS Stock No.:
- 288-0688
- Mfr. Part No.:
- LVS04037
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$418.66
(exc. GST)
$460.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $418.66 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-0688
- Mfr. Part No.:
- LVS04037
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Spacer | |
| Product Type | Enclosure Accessory | |
| For Use With | PrismaSeT PrismaSeT G Enclosure, Linergy DP Distribution Block | |
| Width | 650mm | |
| Series | Linergy | |
| Standards/Approvals | IEC 61439-1, IEC 61439-2 | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Spacer | ||
Product Type Enclosure Accessory | ||
For Use With PrismaSeT PrismaSeT G Enclosure, Linergy DP Distribution Block | ||
Width 650mm | ||
Series Linergy | ||
Standards/Approvals IEC 61439-1, IEC 61439-2 | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric Copper Spacers are designed for use with Linergy DP distribution blocks and PrismaSeT G enclosures. With a set of 4 spacers in each pack, these durable copper spacers are lightweight at only 0.1 kg and comply with IEC standards for peace of mind. The Linergy DP 250 Copper Spacers are a sustainable choice, being Green Premium product with RoHS compliance, making them an environmentally friendly option for your electrical setup.
Set of 4 copper spacers for Linergy DP 250 distribution
Compatible with Linergy DP distribution blocks and PrismaSeT G enclosures
Net weight of 0.1 kg for lightweight installation
Complies with IEC standards for quality assurance
Green Premium product with RoHS compliance for sustainability
Related links
- Schneider Electric Linergy Series Plastic Power Distribution Block for Use with PrismaSeT PrismaSeT G Enclosure,
- Schneider Electric Linergy Series Power Distribution Block for Use with PrismaSeT PrismaSeT G Enclosure, Spacial
- Schneider Electric Linergy Series Power Distribution Block for Use with PrismaSeT PrismaSeT G Enclosure 140 mm x 140 mm
- Schneider Electric Linergy Series Power Distribution Block for Use with PrismaSeT PrismaSeT P Cubicle 132 mm x 440 mm x
- Schneider Electric Linergy Series Busbar for Use with PrismaSeT PrismaSeT P Enclosure, PrismaSeT PrismaSeT G Enclosure
- Schneider Electric Linergy Series Cover for Use with Linergy Linergy BW Busbar
- Schneider Electric Linergy Series Busbar for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P Enclosure
- Schneider Electric Linergy Series Plastic Connector for Use with PrismaSeT PrismaSeT G Enclosure 380 mm x 380 mm x 300mm
