RS Better World
Schneider Electric PrismaSeT G Series Metal Gland Plate for Use with PrismaSeT PrismaSeT G Enclosure 180 mm x 600 mm x
- RS Stock No.:
- 288-1353
- Mfr. Part No.:
- LVS08870
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$182.04
(exc. GST)
$200.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $182.04 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1353
- Mfr. Part No.:
- LVS08870
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Gland Plate | |
| Accessory Type | Gland Plate | |
| Length | 600mm | |
| For Use With | PrismaSeT PrismaSeT G Enclosure | |
| Width | 600mm | |
| Material | Metal | |
| Height | 180mm | |
| Colour | White | |
| IP Rating | IP43 | |
| Mounting plate type | Plain | |
| Series | PrismaSeT G | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Gland Plate | ||
Accessory Type Gland Plate | ||
Length 600mm | ||
For Use With PrismaSeT PrismaSeT G Enclosure | ||
Width 600mm | ||
Material Metal | ||
Height 180mm | ||
Colour White | ||
IP Rating IP43 | ||
Mounting plate type Plain | ||
Series PrismaSeT G | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Gland Plate is a versatile accessory designed for PrismaSeT G enclosures. With a plain type construction, this gland plate is suitable for use with IP43 enclosures, providing added functionality and compatibility for a range of applications. Made from high quality metal material with a white finish, this gland plate is durable and aesthetically pleasing, making it an essential component for your PrismaSeT G enclosure setup.
Designed for PrismaSeT G enclosures
Plain type construction for easy installation
Compatible with IP43 enclosures for added protection
Made from high quality metal material for durability
White finish for a clean and modern look
RS Better World
- RS Stock No. 2881371
- Mfr. Part No. LVS08898
Each
$217.00
RS Better World
- RS Stock No. 2881357
- Mfr. Part No. LVS08874
Each
$146.08
RS Better World
- RS Stock No. 2881355
- Mfr. Part No. LVS08872
Each
$143.61
RS Better World
- RS Stock No. 2881354
- Mfr. Part No. LVS08871
Each
$204.93
Related links
- Schneider Electric PrismaSeT G Series Metal Gland Plate for Use with PrismaSeT PrismaSeT G Enclosure 180 mm x 180 mm x
- Schneider Electric PrismaSeT G Series Metal Gland Plate for Use with PrismaSeT PrismaSeT G Enclosure 180 mm x 300 mm x
- Schneider Electric PrismaSeT G Series Metal Gland Plate for Use with PrismaSeT PrismaSeT G Enclosure x 180 mm x 600mm
- Schneider Electric PrismaSeT G Series Metal Gland Plate for Use with PrismaSeT PrismaSeT G Enclosure 160 mm x 287 mm x
- Schneider Electric PrismaSeT G Series Gland Plate for Use with PrismaSeT PrismaSeT G Enclosure 180 mm x 180 mm x 600mm
- Schneider Electric PrismaSeT G Series Gland Plate for Use with PrismaSeT (PrismaSeT G) Enclosure 180 mm x 180 mm x 180mm
- Schneider Electric PrismaSeT G Series Gland Plate for Use with PrismaSeT PrismaSeT G Enclosure 180 mm
- Schneider Electric PrismaSeT G Series Sheet Steel Gland Plate for Use with PrismaSeT PrismaSeT G Enclosure x 180 mm x












