RS Better World
Schneider Electric PrismaSeT G Series Metal Cable Support for Use with PrismaSeT PrismaSeT G Enclosure x 300 mm x 300mm
- RS Stock No.:
- 288-1352
- Mfr. Part No.:
- LVS08868
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$116.43
(exc. GST)
$128.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $116.43 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1352
- Mfr. Part No.:
- LVS08868
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Cable Support | |
| Product Type | Cable Support | |
| Length | 300mm | |
| For Use With | PrismaSeT PrismaSeT G Enclosure | |
| Width | 300mm | |
| Material | Metal | |
| Colour | Natural | |
| Series | PrismaSeT G | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Cable Support | ||
Product Type Cable Support | ||
Length 300mm | ||
For Use With PrismaSeT PrismaSeT G Enclosure | ||
Width 300mm | ||
Material Metal | ||
Colour Natural | ||
Series PrismaSeT G | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Schneider Electric Cable-tie support is a must-have accessory for PrismaSeT G enclosures, providing a sturdy and reliable solution for organizing cables. With a width of 300 mm and a net weight of 0.42 kg, this metal support is built to last and support your cable management needs with ease. The product is also PVC free and meets environmental sustainability standards.
Compatible with PrismaSeT G enclosures
Supports floor standing and wall mounted installations
Set of 4 cable tie supports included
Made of durable metal material
Halogen free plastic parts for environmental safety
Related links
- Schneider Electric PrismaSeT P Series Metal Cable Support for Use with PrismaSeT PrismaSeT G Enclosure 30 mm x 300 mm x
- Schneider Electric PrismaSeT P Series Metal Cable Support for Use with PrismaSeT PrismaSeT G Enclosure 30 mm x 400 mm x
- Schneider Electric PrismaSeT G Series Metal Gland Plate for Use with PrismaSeT PrismaSeT G Enclosure 180 mm x 300 mm x
- Schneider Electric PrismaSeT P Series Metal Cable Support for Use with PrismaSeT PrismaSeT G Enclosure 30 mm x 200 mm x
- Schneider Electric PrismaSeT P Series Metal Cable Support for Use with PrismaSeT PrismaSeT G Enclosure 30 mm x 800 mm x
- Schneider Electric PrismaSeT G Series Gland Plate for Use with PrismaSeT PrismaSeT G Enclosure x 180 mm x 300mm
- Schneider Electric PrismaSeT G Series Steel Mounting Plate for Use with PrismaSeT PrismaSeT G Enclosure 300 mm x 300 mm
- Schneider Electric PrismaSeT G Series Plinth for Use with PrismaSeT G Enclosure 100 mm x 300 mm x 100mm
