RS Better World

Schneider Electric PrismaSeT G Series Metal Rail for Use with PrismaSeT PrismaSeT G 82 mm x 169 mm x 662mm

Subtotal (1 unit)*

$135.13

(exc. GST)

$148.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$135.13

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1563
Mfr. Part No.:
LVS03007
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Rail

Product Type

Rail

Length

169mm

For Use With

PrismaSeT PrismaSeT G

Width

662mm

Material

Metal

Height

82mm

Colour

Natural

Series

PrismaSeT G

Standards/Approvals

IEC 61439-1, IEC 61439-2

Better World Product

Yes

Better World Verification

Byggvarubedömningen

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric High quality rail from the PrismaSeT range, designed for adjustable modular devices with a width of 850mm. It is suitable for various installations and offers excellent performance and durability.

Modular and adjustable rail

Compatible with various PrismaSeT devices

Floor standing enclosure with a width of 850 mm

Constructed with high quality metal material for durability

Compliant with IEC standards for safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy